Analog DevicesHMC1023LP5EAktivfilter
Active Filter Dual Low Pass 6th Order 72MHz 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 5.1(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
32 | |
Leitungsform | No Lead |
Filter your signal using Analog Devices' low pass filter HMC1023LP5E active filter, best suited to improve its quality and performance. This active filter has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |