Analog DevicesHMC1044LP3EAktivfilter
Active Filter Single SW-CAP Low Pass 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
16 | |
Leitungsform | No Lead |
If your circuit requires the need to filter out unwanted frequencies from a signal, then this low pass filter HMC1044LP3E from Analog Devices will surely fit your needs. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |