Reduced Price
Analog DevicesHMC372LP3ETRHF-Verstärker
RF Amp Single LNA 1GHz 8V 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
HMC372LP3ETR | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
16 | |
Leitungsform | No Lead |
Think of Analog Devices' general purpose amplifier HMC372LP3ETR buffer amplifier the next time you are working with noisy radio frequencies and would like to filter out some of the distortion. Its maximum power dissipation is 1015 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |