Meist Gekauft
Analog DevicesHMC392HF-Verstärker
RF Amp Single LNA 7GHz 7V 9-Pin Die Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Verpackungshöhe | 0.1 |
Verpackungsbreite | 0.77 |
Verpackungslänge | 1.27 |
Leiterplatte geändert | 9 |
Standard-Verpackungsname | Die |
Lieferantenverpackung | Die |
9 |
Filtering out valuable data can be a headache. Analog Devices' general purpose amplifier HMC392 buffer amplifier will only remove undesirable noise and leave you with a clear RF signal. Its maximum power dissipation is 640 mW. This RF amplifier chip has a minimum operating temperature of -55 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. It has a single channel per chip. This device uses a single power supply.