Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.27(Max) |
Verpackungsbreite | 5.21(Max) |
Verpackungslänge | 5.21(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | HSMT |
Lieferantenverpackung | HSMT |
12 |
Never worry about lost data from your RF signal again, use this general purpose amplifier HMC392LH5 buffer amplifier from Analog Devices. Its maximum power dissipation is 629 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.