Analog DevicesHMC407MS8GETRHF-Verstärker
RF Amp Single Power Amp 7GHz 5.5V 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.86 mm |
Verpackungsbreite | 3 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP EP |
8 | |
Leitungsform | Gull-wing |
Never worry about lost data from your RF signal again, use this power amplifier HMC407MS8GETR buffer amplifier from Analog Devices. Its maximum power dissipation is 2000 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.