Analog DevicesHMC504LC4BHF-Verstärker
RF Amp Single LNA 27GHz 4.5V 24-Pin CLLCC EP T/R
Compliant | |
5A991h. | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 mm |
Verpackungsbreite | 3.9 mm |
Verpackungslänge | 3.9 mm |
Leiterplatte geändert | 24 |
Lieferantenverpackung | CLLCC EP |
24 |
Do your project specifications require a clear radio frequency? If so, look no further than the general purpose amplifier HMC504LC4B buffer amplifier from Analog Devices. Its maximum power dissipation is 1900 mW. This RF amplifier chip has a minimum operating temperature of -55 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |