Analog DevicesHMC519LC4HF-Verstärker
RF Amp Single LNA 31GHz 3.5V 24-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
31000 | |
13.2@31000MHz | |
12.2@31000MHz | |
24@31000MHz | |
17(Typ)@31000MHz | |
22(Typ)@31000MHz | |
3@31000MHz | |
3.5 | |
3 | |
3.5 | |
95@3V | |
Single | |
1080 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.02(Max) |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 24 |
Lieferantenverpackung | CLLCC EP |
24 |
If you have an RF signal that is not strong enough to meet your specifications, amplify it using Analog Devices' general purpose amplifier HMC519LC4 buffer amplifier! Its maximum power dissipation is 1080 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |