Analog DevicesHMC547LP3TRHF-Schalter
RF Switch SPDT 0MHz to 20GHz 33dB 16-Pin QFN EP T/R
Analog Devices' HMC547LP3TR unit is a general purpose, high-isolation, GaAs MESFETSPDT switch suitable for applications such as base station infrastructure, broadband telecom, military radio, and test instrumentation. Rated to a maximum of +30dBm RF input power, and an operating temperature range of -40 to +85 °C, the switch also offers low insertion loss (typical loss rates are 1.5-2.0 dB) at frequencies as high as 20 GHz.
Not Compliant | |
EAR99 | |
LTB | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
16 | |
Leitungsform | No Lead |