Analog DevicesHMC580ST89EHF-Verstärker
RF Amp Single MMIC Amp 1GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
MMIC Amplifier | |
1 | |
1000 | |
17@1000MHz | |
19@1000MHz | |
33@1000MHz | |
23(Typ)@1000MHz | |
19(Typ)@1000MHz | |
11(Typ)@1000MHz | |
2.8@1000MHz | |
5.5 | |
5 | |
5.5 | |
110@5V | |
Single | |
590 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) |
Verpackungsbreite | 2.59(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
Not receiving the proper signal? This general purpose amplifier HMC580ST89E buffer amplifier manufactured from Analog Devices, will help clean up the signal. Its maximum power dissipation is 590 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.