Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Verpackungshöhe | 0.1 |
Verpackungsbreite | 2.47 |
Verpackungslänge | 2.49 |
Leiterplatte geändert | 9 |
Standard-Verpackungsname | Die |
Lieferantenverpackung | Die |
9 |
Keep your circuit free of miscommunication with noise by applying this power amplifier HMC591 buffer amplifier from Analog Devices. Its maximum power dissipation is 10590 mW. This RF amplifier chip has a minimum operating temperature of -55 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses a single power supply. It has a single channel per chip.