Analog DevicesHMC599ST89EHF-Verstärker
RF Amp Single MMIC Amp 1GHz 6V 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) |
Verpackungsbreite | 2.59(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
Because it is designed to operate at only frequencies specific to CATV, this HMC599ST89E MMIC from Analog Devices will block out unwanted frequency bands and noise. This device has a typical operating supply voltage of 3|5 V. This CATV amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |