Meist Gekauft
Analog DevicesHMC633LC4TRHF-Verstärker
RF Amp Single Driver Amp 17GHz 5.5V 24-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.02(Max) mm |
Verpackungsbreite | 4 mm |
Verpackungslänge | 4 mm |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC EP |
24 | |
Leitungsform | No Lead |
Are you looking for a component that can amplify a weak RF signal? The Analog Devices general purpose amplifier HMC633LC4TR buffer amplifier can accomplish just that! Its maximum power dissipation is 990 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |