Analog DevicesHMC636ST89EHF-Verstärker
RF Amp Single LNA 4GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
4000 | |
10@4000MHz | |
23@4000MHz | |
39@4000MHz | |
20(Typ)@4000MHz | |
10(Typ)@4000MHz | |
15(Typ)@4000MHz | |
2@4000MHz | |
5.5 | |
5.5 | |
175@5V | |
Single | |
860 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) |
Verpackungsbreite | 2.59(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
Boost the signal for your television using the HMC636ST89E MMIC from Analog Devices. This device has a typical operating supply voltage of 5 V. This CATV amplifier has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |