Analog DevicesHMC6981LS6HF-Verstärker
RF Amp Single Power Amp 20GHz 6.5V 16-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
20000 | |
26@20000MHz | |
33.5@20000MHz | |
43.5@20000MHz | |
13(Typ)@20000MHz | |
15(Typ)@20000MHz | |
6.5 | |
5.5 | |
6.5 | |
1100(Typ)@6V | |
Single | |
11700 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94(Max) |
Verpackungsbreite | 6 |
Verpackungslänge | 6 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC EP |
16 |
You can boost an RF signal by applying this power amplifier HMC6981LS6 buffer amplifier from Analog Devices. Its maximum power dissipation is 11700 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a single channel per chip.
EDA / CAD Models |