Meist Gekauft
Analog DevicesHMC7357LP5GETRHF-Verstärker
RF Amp Single Power Amp 8.5GHz 9V 24-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) mm |
Verpackungsbreite | 5.1(Max) mm |
Verpackungslänge | 5.1(Max) mm |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
24 | |
Leitungsform | No Lead |
Use this power amplifier HMC7357LP5GETR buffer amplifier from Analog Devices to amplify your RF signals. Its maximum power dissipation is 12600 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |