Reduced Price
Analog DevicesHMC742ALP5ETRHF-Verstärker
RF Amp Single MMIC Amp 4GHz 5.5V 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
HMC742ALP5ETR | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
32 |
Analog Devices brings you their latest general purpose amplifier HMC742ALP5ETR buffer amplifier, a component that can be used to filter and remove any unwanted noise from an RF signal. Its maximum power dissipation is 860 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |