Analog DevicesHMC750LP4EHF-Verstärker
RF Amp Single Limiting Amp 10GHz 5.4V 24-Pin QFN EP Reel
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.1(Max) |
Verpackungslänge | 4.1(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
24 | |
Leitungsform | No Lead |
If you have an RF signal that is not strong enough to meet your specifications, amplify it using Analog Devices' general purpose amplifier HMC750LP4E buffer amplifier! Its maximum power dissipation is 950 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |