Analog DevicesHMC962LC4TRHF-Verstärker
RF Amp Single LNA 26.5GHz 4V 24-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
26500 | |
10@26500MHz | |
13@26500MHz | |
25@26500MHz | |
7(Typ)@26500MHz | |
11(Typ)@26500MHz | |
2.7@26500MHz | |
4 | |
4 | |
95@3.5V | |
Single | |
390 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.02(Max) |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC EP |
24 | |
Leitungsform | No Lead |
Never worry about lost data from your RF signal again, use this general purpose amplifier HMC962LC4TR buffer amplifier from Analog Devices. Its maximum power dissipation is 390 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |