Analog DevicesHMC963LC4TRHF-Verstärker
RF Amp Single MMIC Amp 26.5GHz 4V 24-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.02(Max) mm |
Verpackungsbreite | 4 mm |
Verpackungslänge | 4 mm |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC EP |
24 | |
Leitungsform | No Lead |
Never worry about lost data from your RF signal again, use this general purpose amplifier HMC963LC4TR buffer amplifier from Analog Devices. Its maximum power dissipation is 520 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |