NKK SwitchesHP03-15AFKP4-STTastschalter
Switch Tactile OFF (ON) SPST Flat Round Button Gull Wing 0.1A 28VAC 28VDC 0.4VA 500000Cycles 1.6N SMD Stick Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Round Button | |
SPST | |
Momentary | |
OFF (ON) | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
250VAC | |
100 | |
100 | |
500000 | |
500000 | |
1.6 | |
Black | |
0.8 | |
2 | |
9 | |
Surface Mount | |
Gull Wing | |
4 | |
1.4 | |
4.5 | |
Glass Fiber/Polyamide | |
Straight | |
-20 | |
70 | |
Stick Tube | |
6.2 | |
6.2 | |
3.6 | |
6.2 | |
9 | |
4.4 | |
(Glass Fiber/Polyamide)/N/A | |
Stainless Steel | |
Gold |