SwitchcraftHPCC4FSteckverbinder
Conn Power F 4Power POS Faston ST Panel Mount 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Easily connect a power supply to a circuit with this HPCC4F power connector from Switchcraft. This F connector's 4power contacts that are made out of copper alloy and plated with silver. This connector has a single port. It has a female type gender. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. HPCC4F is housed in thermoplastic. This device has a maximum current rating of 50 A. This power connector has a minimum operating temperature of -55 °C and a maximum of 85 °C. This product is 26.7 mm tall. Its 4 terminals use the faston termination method.