Murata Power SolutionsHPR118CDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
21.6 | |
24 | |
26.4 | |
5 | |
0.15 | |
0.75 | |
750VDC | |
DC/DC | |
170(Typ) | |
Yes | |
3%(Typ) | |
65 | |
-40 | |
100 | |
Extended | |
Fixed | |
3 | |
Befestigung | Through Hole |
Verpackungshöhe | 10.16 |
Verpackungsbreite | 6.09 |
Verpackungslänge | 19.56 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
4 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down HPR118C DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C.