Reduced Price
Murata Power SolutionsHPR417CDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 15VIN 2-OUT 15V/-15V 0.025A/-0.025A 0.75W 5-Pin SIP
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10.16 |
Verpackungsbreite | 6.09 |
Verpackungslänge | 19.56 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
5 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down HPR417C DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a temperature range of -25 °C to 85 °C.