SamtecHQCD-030-06.00-SEU-TTL-2-BKabelbaugruppen Koaxial
Cable Assembly Coax Micro Ribbon 0.152m 38AWG Micro High Speed Socket to Micro High Speed Terminal 60 to 60 POS SKT-HDR Solder-Solder Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Coax Micro Ribbon | |
SKT-HDR | |
Micro High Speed Socket | |
Micro High Speed Terminal | |
0.152 | |
-25 | |
105 | |
Bulk | |
Gold Over Nickel | |
0.3/Contact |
This device has a maximum current rating of 0.3/contact A. This part has an operating temperature range of -25 to 105 °C. This has a Micro High Speed Socket to Micro High Speed Terminal connector. It uses the solder-solder termination method. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 38 AWG. It has a coax micro ribbon cable.