Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Befestigung | Chassis |
Verpackungshöhe | 41 |
Verpackungsbreite | 105 |
Verpackungslänge | 199 + 17(Max) |
Leiterplatte geändert | 15 |
15 |
This HRPG-300-24 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 24 V and maximum output power of 336 W. This part's single output can handle a current up to 14 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.