HoneywellHRSRES05A090CSensoren zur Weg- und Winkelmessung
Rotary Position Sensor 5V 10000000Cycles 3-Pin
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Rotary | |
10000000(Typ) | |
90° | |
90° | |
50@1ms | |
15@10Hz to 2kHz | |
0.014 | |
6.35 | |
5(Typ) | |
-40 | |
85 | |
Yes | |
±2 | |
Durchmesser | 27.79 |
Verpackungshöhe | 50.06 |
Leiterplatte geändert | 3 |
3 |
Easily detect linear, angular or rotational displacement of your electronic device with this HRSRES05A090C angular and linear position sensor from Honeywell.