OwonHSA015TG

HSA Series Handheld Spectrum Analyzer

Features

  •  Frequency range 9 kHz to 1.5GHz
  •  -160 dBm DANL (Displayed Average Noise Level)
  •  Phase Noise < -80 d Bc/Hz @1GHz at 10 kHz offset
  •  10Hz Minimum Resolution Bandwidth (RBW)
  •  Total Amplitude Accuracy <1.5 dB
  •  Provide EMI pre-compliance test function, optional EMC test software
  •  Standard Pass/Fail on-site test alert ability
  •  Li-ion battery, operating life up to 4 - 6 hours, easy replacement, you can purchase extra batteries for longer test time
  •  Optional 1.5GHz tracking generator, 3.2GHz signal generator
  •  8-inch (1024'1768) IPS LCD touchscreen, wider viewing angle, built-in light sensor to adjust the screen backlight according to the environmental light

Import TariffMay apply to this part

Auf Lager: 2 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    2 Wochen
    • Price: