50% Off
TE ConnectivityHSA2515RJ
Res Wirewound 15Ohm 5% 12.5W/25W ±50ppm/°C Aluminum Housed Axial Loose|Tray
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this HSA2515RJ fixed single-mount resistor from TE Connectivity will get you the proper resistance. This product has a resistance value of 15 Ohm. This part has a power rating of 25 W. Its temperature coefficient is ±50 ppm/°C. This device is made with wirewound technology. This product is 51.8 mm long, 15 mm tall and 28 mm deep. It has a tolerance of 5%. The HSA2515RJ part has an axial termination style.
EDA / CAD Models |