TE ConnectivityHSC100R10J
Res Wirewound 100mOhm 5% 50W/100W ±50ppm/°C Aluminum Housed Axial Loose/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this HSC100R10J fixed single-mount resistor from TE Connectivity will get you the proper resistance. This part has a power rating of 100 W. This product has a resistance value of 100m Ohm. Its temperature coefficient is ±50 ppm/°C. This product is 87.5 mm long, 26 mm tall and 47.5 mm deep. This device is made with wirewound technology. The HSC100R10J part has an axial termination style. It has a tolerance of 5%.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
