HoneywellHSCDANT100PGSA3Drucksensor für die Leiterplattenmontage
Board Mount Pressure Sensor 0psi to 100psi Gage Medical 8-Pin DIP Module
HSC Series
High accuracy pressure sensing solutions for medical
Medical:
• Ventilator
• Anaesthesia
• Diagnostic equipment
• Laboratory equipment
• Surgical equipment
• Dental equipment
• Dialysis equipment
• Blood pressure
Industrial
• Pressure measurement devices
• Clogged filter detection
• Airflow probes
Features and Benefits
• Small Size: Supports new designs and applications.
• Reliability: Reducing service costs.
• Long-term Stability: Extending the life of equipment
• Configurability: Wide choice of port and output options.
• Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
• Low Power Consumption: Ideal for battery powered applications.
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Gage | |
0psi to 100psi | |
250psi | |
100 to 500 | |
±0.25 | |
0.46 | |
3 | |
3.3 | |
3.6 | |
3.9 | |
-20 | |
85 | |
Air|Gas | |
Befestigung | Through Hole |
Verpackungshöhe | 13.75 |
Verpackungslänge | 10 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP Module |
8 | |
Leitungsform | Through Hole |