HoneywellHSCMAND060PA3A3Drucksensor für die Leiterplattenmontage
Pressure Sensor 0psi to 60psi Absolute Medical 8-Pin SMD Module
HSC Series
High accuracy pressure sensing solutions for medical
Medical:
• Ventilator
• Anaesthesia
• Diagnostic equipment
• Laboratory equipment
• Surgical equipment
• Dental equipment
• Dialysis equipment
• Blood pressure
Industrial
• Pressure measurement devices
• Clogged filter detection
• Airflow probes
Features and Benefits
• Small Size: Supports new designs and applications.
• Reliability: Reducing service costs.
• Long-term Stability: Extending the life of equipment
• Configurability: Wide choice of port and output options.
• Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
• Low Power Consumption: Ideal for battery powered applications.
EAR99 | |
Active | |
9026.20.40.00 | |
Automotive | No |
PPAP | No |
Absolute | |
0psi to 60psi | |
240psi | |
100 to 500 | |
±0.25 | |
0.46 | |
3 | |
3.3 | |
3.6 | |
2.1 | |
-20 | |
85 | |
Air|Gas | |
3(Min)@HBM | |
Befestigung | Surface Mount |
Verpackungshöhe | 13.75 |
Verpackungslänge | 10 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | SMD Module |
8 |
EDA / CAD Models |