SamtecHSEC8-1100-01-S-DV-ASteckverbinder, Kartenrand
Conn Card Edge SKT 200 POS 0.8mm Solder ST SMD EDGE RATE™ Tray
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Card Edge | |
SKT | |
Dual Edge | |
1.6 | |
200 | |
2 | |
Solder | |
Cantilever Bellows | |
0.8 | |
Straight | |
2.8/Contact | |
304VDC|215VAC | |
-55 | |
125 | |
Tray | |
87.8 | |
7 | |
7.98 | |
EDGE RATE™ | |
Surface Mount |
EDA / CAD Models |