SamtecHSEC8-125-01-S-DV-A-KSteckverbinder, Kartenrand
Conn Card Edge SKT 50 POS 0.8mm Solder ST SMD EDGE RATE™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Card Edge | |
SKT | |
Dual Edge | |
1.6 | |
50 | |
2 | |
Solder | |
Cantilever Bellows | |
0.8 | |
Straight | |
2.8/Contact | |
304VDC|215VAC | |
-55 | |
125 | |
Tray | |
24.6 | |
7 | |
7.98 | |
EDGE RATE™ | |
Surface Mount |
Samtec's HSEC8-125-01-S-DV-A-K smart card connector is a great component to use if you are looking to reduce component cost. This SKT connector's 50 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 0.8 mm. This is a 2-row connector. This product is 7.98 mm tall. This device has a maximum current rating of 2.8 A/contact. HSEC8-125-01-S-DV-A-K is housed in black liquid crystal polymer. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C.