SamtecHSEC8-150-01-SM-DV-ASteckverbinder, Kartenrand
Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD EDGE RATE™ Tray
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Card Edge | |
SKT | |
Dual Edge | |
1.6 | |
100 | |
2 | |
Solder | |
Cantilever Bellows | |
0.8 | |
Straight | |
2.8/Contact | |
304VDC|215VAC | |
-55 | |
125 | |
Tray | |
44.6 | |
7 | |
7.98 | |
EDGE RATE™ | |
Surface Mount |
Simply connect the male side of an already manufactured printed circuit to Samtec's HSEC8-150-01-SM-DV-A smart card connector to allow for a cost saving connection. This SKT connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 0.8 mm. This product is 7.98 mm tall. This device has a maximum current rating of 2.8 A/contact. HSEC8-150-01-SM-DV-A is housed in black liquid crystal polymer. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |