Reduced Price
PanduitHSTT06-CCWärmeschrumpfende Produkte
Heat Shrink Tubing ST Polyolefin Clear Thin T/R
Compliant | |
EAR99 | |
Active | |
3917.29.00.90 | |
Automotive | No |
PPAP | No |
Tubing | |
Straight | |
Polyolefin | |
Clear | |
Thin | |
1.6 | |
0.8 | |
-55 | |
135 | |
Tape and Reel | |
0.4 | |
30500 | |
2:1 |
Do you have a lot of small electrical wires that need to be grouped together? Then this tubing HSTT06-CC heat shrink from Panduit is perfect for you! This heat shrink tubing has a temperature range of -55 °C to 135 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.