STMicroelectronicsHTS221Temperatur- und Feuchtigkeitssensoren
Humidity/Temperature Sensor Digital Serial (SPI, I2C) 6-Pin HLGA Tray
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
IC | |
16 | |
Serial (SPI, I2C) | |
Digital | |
1.7 | |
1.8|2.5|3.3 | |
3.6 | |
2(Typ) | |
-40 | |
120 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 2 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | HLGA |
6 | |
Leitungsform | No Lead |
This HTS221 temperature and humidity sensor developed by STMicroelectronics will double up ambient condition reader into one sensor. It has a digital output. This part has a resolution of 16 bit. This device has a minimum operating supply voltage of 1.7 V and a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 120 °C. This component will be shipped in tray format.
EDA / CAD Models |