SamtecHTSW-103-08-L-S-LASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Samtec brings you their unshrouded HTSW-103-08-L-S-LA header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 550 VAC. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. HTSW-103-08-L-S-LA is housed in natural liquid crystal polymer. It uses the solder termination method. This product is 7.62 mm long, 3.09 mm tall and 9.9 mm deep.