SamtecHTSW-112-06-T-S-LLSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mount this unshrouded HTSW-112-06-T-S-LL header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. HTSW-112-06-T-S-LL is housed in natural liquid crystal polymer. This product is 30.48 mm long, 5.21 mm tall and 2.48 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
EDA / CAD Models |