SamtecHTSW-112-08-T-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
24 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
6.3/Contact | |
450VAC | |
-55 | |
105 | |
Bulk | |
30.48 | |
12.76 | |
6.1 | |
2.29 | |
Through Hole |
EDA / CAD Models |