SamtecHTSW-112-14-S-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this unshrouded HTSW-112-14-S-S header connector from Samtec where IDC ribbon cables are used. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. HTSW-112-14-S-S is housed in natural liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 30.48 mm long, 10.67 mm tall and 2.48 mm deep. It uses the solder termination method.
EDA / CAD Models |