SamtecHTSW-125-08-G-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
50 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
6.3/Contact | |
450VAC | |
-55 | |
125 | |
Bulk | |
63.5 | |
12.76 | |
6.1 | |
2.29 | |
Through Hole |
Mount this unshrouded HTSW-125-08-G-D-RA header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 63.5 mm long, 6.1 mm tall and 12.44 mm deep. It uses the solder termination method. HTSW-125-08-G-D-RA is housed in natural liquid crystal polymer.
EDA / CAD Models |