Microchip TechnologyHV859MG-GSpezialisierte Stromversorgungs-ICs und -Module
High Voltage Driver 8-Pin MSOP T/R
Compliant | |
EAR99 | |
NRND | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
High Voltage Driver | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
This HV859MG-G specialized power IC from Microchip Technology reduces the component count, cost and complexity of a power management system. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |