Stackpole ElectronicsHVCB1206FKC1M00Widerstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 1M Ohm 1% 0.33W(1/3W) ±50ppm/°C Pad SMD T/R

This is a HVCB1206FKC1M00 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 1M Ohm. This durable part has a power rating of 0.33 (1/3) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. This product is 3.2 mm long, 0.76 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%.

350 Stück: morgen versandbereit

    Total2,74 €Price for 1

    • Service Fee  6,25 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      350
      Country Of origin:
      Vereinigte Staaten von Amerika
         
      • Price: 2,7420 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 350 Stück
      • Price: 2,7420 €