OhmiteHVF1206T7504FEWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 7.5M Ohm 1% 0.3W ±100ppm/°C Pad SMD Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
7.5M | |
1% | |
1500 | |
No | |
0.3 | |
Thick Film | |
-55 | |
200 | |
±100 | |
70 to 200 | |
No | |
No | |
No | |
Silicon | |
1206 | |
Pad | |
2 | |
Bulk | |
SMD | |
Rectangular | |
1206 | |
3.25 | |
1.6 | |
0.71 | |
Surface Mount |
EDA / CAD Models |