Mean Well EnterprisesHVG-65-12BLED-Spannungsversorgung
AC/DC LED Power Supply 60W Single 7-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 36.8 mm |
Verpackungsbreite | 61.5 mm |
Verpackungslänge | 189 mm |
Leiterplatte geändert | 7 |
7 | |
Leitungsform | Lead Wire |
This HVG-65-12B AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 12 V and maximum output power of 60 W. This part's single output can handle a current up to 5 A. This part has a temperature range of -40 °C to 70 °C.