Mean Well EnterprisesHVG-65-42BLED-Spannungsversorgung
AC/DC LED Power Supply 65.1W Single 7-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 36.8 |
Verpackungsbreite | 61.5 |
Verpackungslänge | 189 |
Leiterplatte geändert | 7 |
7 | |
Leitungsform | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this HVG-65-42B AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 42 V and maximum output power of 65.1 W. This part's single output can handle a current up to 1.55 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.