SamtecHW-05-11-T-D-750-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Samtec's board stacker HW-05-11-T-D-750-SM header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.7 mm long, 21.97 mm tall and 7.37 mm deep. HW-05-11-T-D-750-SM is housed in natural/black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.