Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Befestigung | Chassis |
Verpackungshöhe | 82 |
Verpackungsbreite | 33 |
Verpackungslänge | 160 |
Power your device with direct current by using this HWS100A-24/A AC to DC power supply from TDK-Lambda to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 100 W. This part's single output can handle a current up to 4.5 A. This part has a temperature range of -10 °C to 70 °C.