Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Chassis |
Verpackungshöhe | 82.55 |
Verpackungsbreite | 127 |
Verpackungslänge | 279.04 |
With this HWS150036 AC to DC power supply from TDK-Lambda your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 36 V and maximum output power of 1512 W. This part's single output can handle a current up to 46.5 A. This part has a temperature range of -10 °C to 70 °C.